Ebm-Papst W2G110-AM41-31 technical specifications.
| Airflow | 156CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Power Dissipation | 5.9W |
| Mount | Flanges |
| Noise | 54dBA |
| Noise Level | 54 dB |
| Operating Frequency | N/R |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W1G110 |
| Termination | Terminals |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2G110-AM41-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.