
Axial DC fan delivering 130 CFM airflow with a 24V operating supply voltage. Features durable ball bearings and an aluminum construction. This fan has a maximum power dissipation of 5.7W and a noise level of 48 dBA. It mounts via flanges and terminates with leads, offering a lead-free design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst W2G115-AE31-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 130CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 127mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Aluminium |
| Max Power Dissipation | 5.7W |
| Mount | Flanges |
| Noise | 48dBA |
| Noise Level | 48 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 6W |
| Radiation Hardening | No |
| Series | W2G115 |
| Termination | Leads |
| Thickness | 38.1mm |
| Voltage Rating | 24V |
| Weight | 1.6lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2G115-AE31-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
