
General purpose axial DC fan featuring 130 CFM airflow and a 24V operating supply voltage. Constructed with an aluminum housing and ball bearings for durability, this fan offers a maximum power dissipation of 5.7W and a noise level of 48 dBA. Dimensions are 127mm x 127mm x 38mm, with flange mounting and terminal termination.
Sign in to ask questions about the Ebm-Papst W2G115-AE31-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst W2G115-AE31-13 technical specifications.
| Airflow | 130CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 127mm |
| Height | 127mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Aluminium |
| Max Power Dissipation | 5.7W |
| Mount | Flanges |
| Noise | 48dBA |
| Noise (dB) | 48dB |
| Noise Level | 48 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | W2G115 |
| Termination | Terminals |
| Voltage Rating | 24V |
| Weight | 1.6lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2G115-AE31-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
