
High-performance axial DC fan delivering 203 CFM airflow at 3150 RPM. Features durable aluminum construction, ball bearings for extended life, and a compact 150mm diameter with a 55mm width. Operates on a 24V supply, consuming a maximum of 16W with a noise level of 51 dBA. Designed for flange mounting and terminated with leads, this fan is lead-free and suitable for general thermal management applications.
Ebm-Papst W2G130-AA33-01 technical specifications.
| Airflow | 203CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 172mm |
| Diameter | 150mm |
| Height | 172mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Material | Aluminium |
| Max Power Dissipation | 16W |
| Mount | Flanges |
| Noise | 51dBA |
| Noise Level | 51 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 16W |
| Radiation Hardening | No |
| RPM | 3150RPM |
| Series | W2G130 |
| Speed | 3150RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 2lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2G130-AA33-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
