The W2K121-AA15-01 fan from Ebm-Papst features a maximum airflow of 121CFM and a maximum operating temperature of 75°C. It is a flange mount axial fan with a voltage rating of 115V and a maximum power dissipation of 17W. The fan is packaged in bulk and has a noise level of 47dBA. It is a lead-free product with a metal material and a ball bearing type.
Ebm-Papst W2K121-AA15-01 technical specifications.
| Airflow | 121CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 127mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Metal |
| Max Operating Temperature | 75°C |
| Max Power Dissipation | 17W |
| Mount | Flanges |
| Noise | 47dBA |
| Noise Level | 47 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W2K121 |
| Termination | Lead Wire |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 1.3lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2K121-AA15-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.