
AC Fan Axial Sintec Bearing 115V 121CFM 47dB 127 X 127 X 38mm
Ebm-Papst W2K121-AA15-39 technical specifications.
| Depth | 127mm |
| Height | 38mm |
| Length | 127mm |
| Mount | Flanges |
| Noise Level | 47 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Terminals |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2K121-AA15-39 to view detailed technical specifications.
No datasheet is available for this part.
