
High-performance AC axial fan delivering 223.6 CFM airflow at 3250 RPM. Features durable aluminum construction, ball bearings for extended life (35,000 hours), and operates on 230V AC supply across 50/60 Hz frequencies. This 150mm diameter fan offers a robust operating temperature range from -30°C to 65°C with a maximum power dissipation of 39W. Mounting is facilitated by flanges, and termination is via lead wire.
Sign in to ask questions about the Ebm-Papst W2S130-AA03-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst W2S130-AA03-01 technical specifications.
| Airflow | 223.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 172mm |
| Diameter | 150mm |
| Height | 172mm |
| Lead Free | Lead Free |
| Lead Length | 330mm |
| Length | 150mm |
| Life (Hours) | 35000Hour |
| Material | Aluminium |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 39W |
| Mount | Flanges |
| Noise | 53dBA |
| Noise (dB) | 53dB |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Outside Diameter | 150mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 40W |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RPM | 3250RPM |
| Series | W2S130 |
| Size | 150mm |
| Speed | 3250RPM |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 2.44lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-AA03-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
