
Axial AC fan delivering 223.6 CFM airflow at 3250 RPM. Features ball bearings for durability and operates on 115V supply across 50/60 Hz frequencies. Constructed with an aluminum housing, this fan has a 150mm diameter and 172mm height, with a 55mm width and 150mm depth. It operates within a temperature range of -13°C to 140°C, consuming 38W of power. Termination is via leads, and mounting is facilitated by flanges.
Ebm-Papst W2S130-AA25-01 technical specifications.
| Airflow | 223.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 150mm |
| Diameter | 150mm |
| Height | 172mm |
| Lead Free | Contains Lead |
| Lead Length | 330mm |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 38W |
| Mount | Flanges |
| Noise | 53dBA |
| Noise (dB) | 53dB |
| Noise Level | 49,53 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Power Consumption | 38W |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RPM | 3250RPM |
| Series | W2S130 |
| Size | 150mm |
| Speed | 3250RPM |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 2.5lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-AA25-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
