High-performance AC axial fan delivering 225 CFM airflow. Features durable ball bearings, an aluminum construction, and a 150mm diameter with a 55mm depth. Operates at 115V and 50/60 Hz, with a maximum power consumption of 38W. Approved by UL, CSA, and VDE, this fan is lead-free and rated for operation up to 80°C. Mounts via flanges and includes terminal terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst W2S130-AA25-51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst W2S130-AA25-51 technical specifications.
| Airflow | 225CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 172mm |
| Diameter | 150mm |
| Frequency | 60Hz |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Max Power Dissipation | 38W |
| Mount | Flanges |
| Noise | 52dBA |
| Noise Level | 52 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 41W |
| Radiation Hardening | No |
| Series | W2S130 |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 2.4lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-AA25-51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
