
Axial fan with 223.6 CFM airflow, 3250 RPM, and 53 dBA noise level. Features ball bearings, 115V AC operating supply voltage, and 60Hz frequency. Operates within a temperature range of -13°C to 194°C, with a maximum power dissipation of 40W. Includes wire lead termination and an IP20 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst W2S130-AA25-65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 223.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 360uA |
| Depth | 55mm |
| Diameter | 172mm |
| Frequency | 60Hz |
| Height | 172mm |
| Length | 150mm |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 40W |
| Noise | 53dBA |
| Noise Level | 53dB |
| Operating Supply Voltage | 115V |
| Power Consumption | 41W |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RPM | 3250RPM |
| Series | W2S130 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 115V |
| Weight | 2.44lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-AA25-65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
