
Axial AC fan with ball bearing, delivering 250.1 CFM airflow at 3050 RPM. Features a 150mm diameter and 150mm depth, operating at 230V and 50/60 Hz. Constructed from aluminum with a 35,000-hour lifespan, it offers noise levels of 60-62 dBA and a maximum operating temperature of 158°C. Mounts via flanges and terminates with leads.
Sign in to ask questions about the Ebm-Papst W2S130-BM03-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst W2S130-BM03-01 technical specifications.
| Airflow | 250.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 150mm |
| Diameter | 150mm |
| Frequency | 60Hz |
| Height | 172mm |
| Lead Length | 330mm |
| Length | 150mm |
| Life (Hours) | 35000Hour |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 46W |
| Mount | Flanges |
| Noise | 62dBA |
| Noise (dB) | 62dB |
| Noise Level | 60,62 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 47W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3050RPM |
| Series | W2S130 |
| Size | 150mm |
| Speed | 3050RPM |
| Termination | Leads |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 2.44lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-BM03-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
