
High-performance AC axial fan, 150mm diameter, delivering 250.1 CFM airflow. Features durable ball bearings, an aluminum construction, and operates at 3050 RPM. Rated for 115V AC supply voltage and 50/60 Hz frequency, with a maximum power consumption of 47W. Operating temperature range from -13°C to 80°C, with IP20 protection. Mounts via flanges and terminates with leads.
Ebm-Papst W2S130-BM15-01 technical specifications.
| Airflow | 250.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 150mm |
| Diameter | 150mm |
| Frequency | 60Hz |
| Height | 172mm |
| Lead Free | Contains Lead |
| Lead Length | 330mm |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 46W |
| Mount | Flanges |
| Noise | 62dBA |
| Noise (dB) | 62dB |
| Noise Level | 60,62 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Power Consumption | 47W |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RPM | 3050RPM |
| Series | W2S130 |
| Size | 150mm |
| Speed | 3050RPM |
| Termination | Leads |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 2.44lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2S130-BM15-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
