
The W3G280-EQ08-44 is a flange mount axial fan with a diameter of 314mm and a height of 94mm. It has a voltage rating of 13V and is packaged in bulk. The fan is not radiation hardened and has a noise level of 68 dB. It is designed for general use in thermal management applications.
Ebm-Papst W3G280-EQ08-44 technical specifications.
| Package/Case | Axial |
| Diameter | 314mm |
| Height | 94mm |
| Mount | Flanges |
| Noise Level | 68 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 13V |
| RoHS | Compliant |
No datasheet is available for this part.
