Fan; DC; 26V; 300mm; Round; 1519CFM; 72dBA; 190W; 2580RPM; Leadwires
Ebm-Papst W3G300-BV24-01 technical specifications.
| Airflow | 1512CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 7.9A |
| Depth | 76.5mm |
| Height | 330mm |
| Material | Plastic |
| Max Operating Temperature | 203°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 205W |
| Noise Level | 72dB |
| Operating Supply Voltage | 32V |
| Package Quantity | 10 |
| Power Consumption | 190W |
| Ratings | IP69K, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RPM | 3160RPM |
| Series | W3G300 |
| Speed | 2580RPM |
| Termination | Rectangular |
| Weight | 4.4lb |
| Width | 76.5mm |
| RoHS | Compliant |
No datasheet is available for this part.