The W3G300-ME46-01 is a high-efficiency EC axial fan featuring an integrated housing with guide vanes for optimized air throw. It is designed for thermal management in applications such as EV chargers, battery storage, and industrial electronics. The fan includes features such as reverse polarity protection, locked-rotor detection, motor current limitation, and a high-side switch error output. It operates across a wide temperature range and is resistant to voltage fluctuations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst W3G300-ME46-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Nominal Voltage | 24V DC |
| Voltage Range | 16 .. 32V DC |
| Speed | 2125min-1 |
| Power Consumption | 105W |
| Air Flow | 2030m³/h |
| Ambient Temperature | -40 .. +85°C |
| Size | 300mm |
| Weight | 2.4kg |
| Degree of Protection | IP24null |
| RoHS | Compliant |
| Standards | EN 60335-1; CE |
Download the complete datasheet for Ebm-Papst W3G300-ME46-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.