The W4D200-CA04 -02 is a 230/400V AC fan with a nominal speed of 1450/1730 RPM. It features a maximum airflow of 229.55/270.75 and a maximum pressure of 70Pa/100Pa. The fan has a noise level of 51/55 and a line current of 0.09/0.07. It is designed for flange mounting and can operate at temperatures up to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 230|400V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1450|1730r/min |
| Maximum Airflow | 229.55|270.75CFM |
| Maximum Pressure | 70Pa|100Pa |
| Noise Level | 51|55dB |
| Line Current | 0.09|0.07A |
| Mounting | Flange Mount |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |