The W4D300-DA04-09 ball bearing from Ebm-Papst features a maximum operating temperature of 212°C and a minimum operating temperature of -13°C. It has a maximum power dissipation of 92W and is rated for IP44. The bearing operates at 1520RPM and is available with wire leads.
Checking distributor stock and pricing after the page loads.
| Bearing Type | Ball |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 92W |
| Ratings | IP44 |
| RPM | 1520RPM |
| Series | W4D300 |
| Termination | Wire Leads |
| Width | 83.9mm |
| RoHS | Unconfirmed |