
High-performance AC axial fan delivering 1705 CFM airflow. Features durable metal construction with ball bearings for reliable operation. Operates at 1620 RPM with a 400V supply voltage and 230V voltage rating, consuming 190W. Suitable for a wide temperature range from -13°C to 122°C, with IP44 protection. Termination via terminal block.
Ebm-Papst W4D350-CA06-14 technical specifications.
| Airflow | 1705CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 680mA |
| Depth | 80mm |
| Diameter | 460mm |
| Material | Metal |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 190W |
| Noise | 69dBA |
| Noise Level | 72dB |
| Operating Frequency | 50/60Hz |
| Operating Supply Voltage | 400V |
| Package Quantity | 10 |
| Power Consumption | 190W |
| Ratings | IP44 |
| RPM | 1620RPM |
| Series | W4D350 |
| Termination | Terminal Block |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 13lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W4D350-CA06-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
