The W4D400-CP12-30 is an axial fan with a maximum airflow of 1528.5CFM and a maximum operating temperature of 104°C. It has a ball bearing type and is rated for use in environments with an IP44 rating. The fan operates at a maximum power dissipation of 185W and is powered by a 230V voltage source. It is available in a bulk packaging option and is not radiation hardened.
Sign in to ask questions about the Ebm-Papst W4D400-CP12-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst W4D400-CP12-30 technical specifications.
| Airflow | 1528.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 528mm |
| Height | 126mm |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 185W |
| Mount | Flanges |
| Noise Level | 68,72 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 1690RPM |
| Series | W4D400 |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| Width | 131mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W4D400-CP12-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.