
Ebm-Papst W4D400-CP12-31 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 400mm |
| Length | 400mm |
| Noise | 72dBA |
| Operating Supply Voltage | 230V |
| Speed | 1690RPM |
| Termination | Wire Leads |
| Width | 117mm |
| RoHS | Compliant |
No datasheet is available for this part.
