
Axial AC fan with ball bearing, delivering 645 CFM airflow at 230V operating supply voltage. Features a 320mm diameter, 94mm height, and 85mm depth, with metal construction and flange mounting. Operates at 50/60 Hz with a power consumption of 45W and a noise level of 58 dB. Approvals include UL, CSA, and VDE, with a maximum operating temperature of 60°C.
Ebm-Papst W4E250-CH02-70 technical specifications.
| Airflow | 645CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 200mA |
| Depth | 85mm |
| Diameter | 320mm |
| Height | 94mm |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 60°C |
| Max Power Dissipation | 68W |
| Mount | Flanges |
| Noise | 61dBA |
| Noise Level | 58 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 45W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | W4E250 |
| Termination | Leads |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 2.7lb |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W4E250-CH02-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
