
The W4E330-CP18-31 is a 230V axial fan with a diameter of 440mm and a height of 110mm. It features a flanged mount and is packaged in bulk. The fan operates at a noise level of 63.67 dB and is designed for use at 50 or 60 Hz. It is not radiation hardened and has a lead wire termination.
Ebm-Papst W4E330-CP18-31 technical specifications.
| Package/Case | Axial |
| Diameter | 440mm |
| Height | 110mm |
| Mount | Flanges |
| Noise Level | 63,67 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W4E330-CP18-31 to view detailed technical specifications.
No datasheet is available for this part.