AC Fan Ball Bearing 230V 145W 50Hz/60Hz 1840CFM 63dB Flange Mount
Ebm-Papst W4E330-CP18-70 technical specifications.
| Mount | Flanges |
| Noise Level | 63 dB |
| Operating Frequency | 50,60 Hz |
| Termination | Leads |
| Voltage Rating | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Ebm-Papst W4E330-CP18-70 to view detailed technical specifications.
No datasheet is available for this part.