Ebm-Papst W4E350-CP18-70 technical specifications.
| Airflow | 2080CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 460mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Material | Metal |
| Max Power Dissipation | 190W |
| Mount | Flanges |
| Noise | 67dBA |
| Noise (dB) | 67dB |
| Noise Level | 67 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W4E350A |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 7.9lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W4E350-CP18-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
