
The W4E350-CP18-71 is an axial flange mount fan from Ebm-Papst with a maximum airflow of 2080CFM and a maximum power dissipation of 190W. It features a ball bearing design and is constructed with lead-free materials. The fan is packaged with two wire leads for easy installation.
Checking distributor stock and pricing after the page loads.
Ebm-Papst W4E350-CP18-71 technical specifications.
| Airflow | 2080CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Power Dissipation | 190W |
| Noise | 67dBA |
| Series | W4E350A |
| Termination | 2 Wire Leads |
| Weight | 7.9lb |
| Width | 80mm |
| RoHS | Compliant |
No datasheet is available for this part.