FAN, AXIAL; Current Type: AC; Supply Voltage: 230V ac; External Height: 485mm; Width, External: 485mm; External...
Ebm-Papst W4E350-DP06-39 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 780mA |
| Depth | 147mm |
| Frequency | 50Hz |
| Height | 485mm |
| Input Power | 180W |
| Material | Plastic |
| Noise Level | 47dBA |
| Operating Supply Voltage | 230V |
| Power Consumption | 180W |
| Reach SVHC Compliant | No |
| Weight | 6.8kg |
| Width | 485mm |
| RoHS | Compliant |
No datasheet is available for this part.