
The W4E400-CP14-70 is an axial fan with a maximum airflow of 2910CFM and an operating supply voltage of 115V. It has a maximum power dissipation of 240W and is constructed from lead-free metal. The fan is approved by UL, CSA, and VDE, and is available in a single unit package. It measures 80mm in depth and width, and weighs 9.3lb.
Ebm-Papst W4E400-CP14-70 technical specifications.
| Airflow | 2910CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Lead Free | Lead Free |
| Material | Metal |
| Max Power Dissipation | 240W |
| Noise | 73dBA |
| Noise Level | 73dB |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Power Consumption | 240W |
| Series | W4E400A |
| Termination | 2 Wire Leads |
| Weight | 9.3lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W4E400-CP14-70 to view detailed technical specifications.
No datasheet is available for this part.