
High-performance AC axial fan with ball bearing for demanding thermal management applications. Delivers 2910 CFM airflow at 115V, operating at 50/60 Hz. Features a durable metal construction with a 528mm diameter and 80mm depth. Approved by UL, CSA, and VDE, this fan operates up to 40°C with a noise level of 73 dBA.
Ebm-Papst W4E400-CP14-71 technical specifications.
| Airflow | 2910CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Diameter | 528mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 40°C |
| Max Power Dissipation | 240W |
| Mount | Flanges |
| Noise | 73dBA |
| Noise (dB) | 73dB |
| Noise Level | 73 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 240W |
| Radiation Hardening | No |
| Series | W4E400A |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 9.3lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W4E400-CP14-71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
