
The W4S250-CA20-56 is an axial ball bearing designed for use in fans and blowers. It operates within a temperature range of -13°C to 104°C and is powered by a 230V supply. With a maximum power dissipation of 80W, this bearing is suitable for high-speed applications, reaching up to 1550RPM. The bearing is rated for IP44 protection and features 3-wire leads for easy connection. Its axial design and ball bearing construction provide smooth operation and long lifespan.
Checking distributor stock and pricing after the page loads.
Ebm-Papst W4S250-CA20-56 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 250mm |
| Length | 250mm |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 80W |
| Operating Supply Voltage | 230V |
| Ratings | IP44 |
| RPM | 1550RPM |
| Series | W4S250 |
| Termination | 3 Wire Leads |
| Width | 88.9mm |
| RoHS | Compliant |
