
The W4S250-CI02-01 is a flange mount axial ball bearing with a diameter of 320mm and a depth of 87mm. It operates at a voltage rating of 230V and consumes 63W of power. The bearing is packaged in bulk and has a noise level of 54.58 dB. It is designed for use in general applications and is not radiation hardened.
Ebm-Papst W4S250-CI02-01 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 87mm |
| Diameter | 320mm |
| Height | 96mm |
| Mount | Flanges |
| Noise Level | 54,58 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 63W |
| Radiation Hardening | No |
| Series | MB |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W4S250-CI02-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
