
Ebm-Papst W4S300-DA02-02 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 430mm |
| Height | 90mm |
| Length | 430mm |
| Mount | Flanges |
| Noise Level | 62 dB |
| Operating Frequency | N/A |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 94W |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| Width | 328mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W4S300-DA02-02 to view detailed technical specifications.
No datasheet is available for this part.