The W6E 315-CP02 -31 fan operates at a nominal speed of 1650 RPM or 1120 RPM, with a maximum airflow of 971.15 CFM or 1147.73 CFM. It can withstand a maximum pressure of 70 Pa or 80 Pa. The fan features ball bearings and is designed for flange mounting. The device is rated for operation in temperatures up to 60 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1650|1120r/min |
| Maximum Airflow | 971.15|1147.73CFM |
| Maximum Pressure | 70Pa|80Pa |
| Noise Level | 51|55dB |
| Line Current | 0.33|0.3A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |