AC Fan Axial Ball Bearing 230V 2225CFM 62dB
Checking distributor stock and pricing after the page loads.
| Airflow | 2225CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 528mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 170W |
| Mount | Flanges |
| Noise | 62dBA |
| Noise Level | 62 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W4E400A |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 8.8lb |
| Width | 80mm |
| RoHS | Compliant |