
The W6E400-CP10-71 is an axial fan from Ebm-Papst with a maximum power dissipation of 170W and a voltage rating of 230V. It operates at a frequency of 50 or 60 Hz and produces a noise level of 62dBA. The fan has a diameter of 528mm and a height of 80mm, and is packaged in bulk. It is a lead-free product with 2 wire leads and a ball bearing type. The fan is designed for use in general applications and is not radiation hardened.
Ebm-Papst W6E400-CP10-71 technical specifications.
| Airflow | 2225CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 528mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 170W |
| Noise | 62dBA |
| Noise Level | 62 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W4E400A |
| Termination | 2 Wire Leads |
| Voltage Rating | 230V |
| Weight | 8.8lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W6E400-CP10-71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
