Conn PC Terminal Block 2 POS 10.16mm Solder Thru-Hole 15A
EBY Electro EB412-02-803 technical specifications.
| Type | PC Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300VAC |
No datasheet is available for this part.