Conn Pluggable Terminal Block SKT 6 POS 5mm Screw U Style Cable Mount 15A
EBY Electro EB500-06DS-000 technical specifications.
| Type | Pluggable Terminal Block |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | U Style |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.