Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ECHELON
14255R-400
Datasheet
Echelon
14255R-400
Unknown
14255R-400
14255R-400
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Supply Voltage
3.6V
Min Supply Voltage
3V
Operating Supply Voltage
3.3V
Radiation Hardening
No
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account