
BLADE, ALL HARD, 10X1/2X18TPI; Blade Length:250mm; For Use With:-; SVHC:No SVHC (15-Jun-2015); External Depth:13mm; External Depth - Imperial:1/2; External Width:0.65mm; External Width - Imperial:0.025; Length:250mm; Length, Imperial:10; Material:HSS; Saw Blade Type:Hacksaw; Saw Type:Hack; TPI (f):18; Tool Body Material:Bi-Metal
Eclipse AE3025W technical specifications.
| Package/Case | Metal |
| Length | 250mm |
| Width | 0.65mm |
| RoHS | Not Compliant |
No datasheet is available for this part.