Eclipse E752NEO/F technical specifications.
| Diameter | 10mm |
| Height | 20mm |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eclipse E752NEO/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
