Sign in to ask questions about the Eclipse E845 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eclipse E845 technical specifications.
| Depth | 5mm |
| Length | 40mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eclipse E845 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
