Nickle plated neodymium disc and block magnets Magnetic poles on both faces, supplied in tubes. Maximum working...
Checking distributor stock and pricing after the page loads.
| Diameter | 6mm |
| Height | 3mm |
| Reach SVHC Compliant | Yes |
| Thickness | 3mm |
| RoHS | Compliant |