Eclipse N822 technical specifications.
| Diameter | 20mm |
| Height | 10mm |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eclipse N822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.