CRYSTAL 16.000MHZ SERIES SMD
ECS ECS-160-S-15-TR technical specifications.
| Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.