The ECX-2236 is a 24MHz crystal oscillator with a frequency stability of 10ppm. It has a load capacitance of 8pF and an equivalent series resistance of 60 ohms. The oscillator is packaged in a surface mount package and is lead free. It operates over a temperature range of -20°C to 70°C. The package quantity is 1000 pieces per reel, packaged in tape and reel format.
ECS ECS-240-8-36-CKM technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 24MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ECX-2236 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-240-8-36-CKM to view detailed technical specifications.
No datasheet is available for this part.