This SMD oscillator from ECS operates at a frequency of 100MHz with a stability of 50ppm. It has a maximum supply current of 30mA and a maximum supply voltage of 3.63V. The device is designed to operate within a temperature range of -40°C to 85°C. It is packaged in a tape and reel format with 1000 units per reel.
ECS ECS3953M1000BNTR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ECS-3953M-BN |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.