The OECS-400-CDX-0685-TR is a surface-mount oscillator from ECS with a frequency of 40MHz and a frequency stability of 25ppm. It has a low load capacitance of 15pF and operates within a temperature range of 0°C to 70°C. The oscillator is packaged in a standard SMD/SMT package and is available on tape and reel for easy installation.
Checking distributor stock and pricing after the page loads.
ECS OECS-400-CDX-0685-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| Packaging | Tape and Reel |
| Series | CDX |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.