TCXO Oscillators 20MHz 2.0 X 3.0mm
ECS VC-TXO-23SM-200-B-TR technical specifications.
| Frequency | 20MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VCTXO |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.