Sign in to ask questions about the Edac 105-015-202-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 105-015-202-200 technical specifications.
| Package/Case | 200 |
| Contact Plating | Gold |
| Mount | Standard |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | 105 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 105-015-202-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.