Sign in to ask questions about the Edac 243-006-542-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 243-006-542-201 technical specifications.
| Card Thickness | 0.062inch |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | 243 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Edac 243-006-542-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
