
12-position, 2-row card edge connector with a 3.96mm pitch and straight, panel mount orientation. Features a 5A current rating, operating temperature range of -40°C to 105°C, and UL94 V-0 flammability rating. Constructed with a polyester insulation material and copper alloy contacts with gold plating. Designed for 1.78mm card thickness and offers solder termination.
Sign in to ask questions about the Edac 305-012-500-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 305-012-500-202 technical specifications.
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin, Gold, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 31.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.56mm |
| Series | 305 |
| Termination | Solder |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 305-012-500-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
